Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH05-32DP-R

DigiKey Part Number
26-ZH05-32DP-R-ND
Manufacturer
Manufacturer Product Number
ZH05-32DP-R
Description
Interconnect Misc
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Retainer
Number of Positions
32
For Use With/Related Products
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 464
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,90600 Kč39,06 Kč
253,65360 Kč91,34 Kč
503,47720 Kč173,86 Kč
1003,31140 Kč331,14 Kč
2503,10268 Kč775,67 Kč
5002,95484 Kč1 477,42 Kč
1 0002,81331 Kč2 813,31 Kč
2 5002,63701 Kč6 592,53 Kč
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč