24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle; Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle; Through Hole Tin
ZH05-24DS-2H(x)

ZH05-24DS-2H(B)

DigiKey Part Number
26-ZH05-24DS-2H(B)TR-ND - Tape & Reel (TR)
26-ZH05-24DS-2H(B)CT-ND - Cut Tape (CT)
26-ZH05-24DS-2H(B)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZH05-24DS-2H(B)
Description
Interconnect Misc
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle; Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
ZH05-24DS-2H(B) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle; Through Hole
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Gray
Insulation Height
0.386" (9.80mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
60VAC/DC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1045,44000 Kč454,40 Kč
2541,88680 Kč1 047,17 Kč
5039,38800 Kč1 969,40 Kč
10037,03840 Kč3 703,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25049,87444 Kč12 468,61 Kč
50047,49412 Kč23 747,06 Kč
75046,15556 Kč34 616,67 Kč
1 25044,52231 Kč55 652,89 Kč
1 75043,47882 Kč76 087,93 Kč
2 50042,39933 Kč105 998,32 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč