20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
ZH05-20DP-HU(A)
ZH05-20DP-HU(A)

ZH05-20DP-HU(A)

DigiKey Part Number
26-ZH05-20DP-HU(A)-ND
Manufacturer
Manufacturer Product Number
ZH05-20DP-HU(A)
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,77500 Kč217,75 Kč
2520,41840 Kč510,46 Kč
5019,44000 Kč972,00 Kč
10018,50970 Kč1 850,97 Kč
25017,34940 Kč4 337,35 Kč
50016,52080 Kč8 260,40 Kč
1 00015,73191 Kč15 731,91 Kč
2 50014,74706 Kč36 867,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč