
ZE064W-8DP-HU/R(B) | |
|---|---|
DigiKey Part Number | 26-ZE064W-8DP-HU/R(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-8DP-HU/R(B) |
Description | CONN PLUG HSG 8POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-8DP-HU/R(B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Mounting Flange, Sealed, Waterproof | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,41300 Kč | 1 084,13 Kč |
| 25 | 101,60520 Kč | 2 540,13 Kč |
| 50 | 96,75460 Kč | 4 837,73 Kč |
| 100 | 92,13500 Kč | 9 213,50 Kč |
| 350 | 84,34177 Kč | 29 519,62 Kč |
| 700 | 80,31854 Kč | 56 222,98 Kč |
| 1 050 | 78,05556 Kč | 81 958,34 Kč |
| 2 800 | 72,84274 Kč | 203 959,67 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |

