Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE05H-12DP-2H

DigiKey Part Number
26-ZE05H-12DP-2HTR-ND - Tape & Reel (TR)
26-ZE05H-12DP-2HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZE05H-12DP-2H
Description
CONN RECPT 12 POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZE05H-12DP-2H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.348" (8.84mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A, 5A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1039,83300 Kč398,33 Kč
2537,34280 Kč933,57 Kč
5035,55800 Kč1 777,90 Kč
10033,85720 Kč3 385,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30037,05867 Kč11 117,60 Kč
60035,28993 Kč21 173,96 Kč
90034,29463 Kč30 865,17 Kč
1 50033,08123 Kč49 621,84 Kč
2 10032,30582 Kč67 842,22 Kč
3 00031,50379 Kč94 511,37 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč