5 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE05-5S-HU/R

DigiKey Part Number
26-ZE05-5S-HU/R-ND
Manufacturer
Manufacturer Product Number
ZE05-5S-HU/R
Description
CONN PLUG HSG 5POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZE05-5S-HU/R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,62000 Kč286,20 Kč
2526,81880 Kč670,47 Kč
5025,53780 Kč1 276,89 Kč
10024,31570 Kč2 431,57 Kč
35022,25789 Kč7 790,26 Kč
70021,19509 Kč14 836,56 Kč
1 05020,59744 Kč21 627,31 Kč
2 80019,22067 Kč53 817,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč