4 Position Rectangular Housing Connector Plug Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Gray 0.079" (2.00mm)
ZE05-4S-HU/R(A)
ZE05-4S-HU/R(A)

ZE05-4S-HU/R(A)

DigiKey Part Number
26-ZE05-4S-HU/R(A)-ND
Manufacturer
Manufacturer Product Number
ZE05-4S-HU/R(A)
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZE05-4S-HU/R(A) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Gray
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1318620-2TE Connectivity AMP Connectors3 9281318620-2-ND1,04000 KčParametric Equivalent
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1030,09400 Kč300,94 Kč
2528,20480 Kč705,12 Kč
5026,85780 Kč1 342,89 Kč
10025,57300 Kč2 557,30 Kč
35023,40703 Kč8 192,46 Kč
70022,28976 Kč15 602,83 Kč
1 05021,66111 Kč22 744,17 Kč
2 80020,21338 Kč56 597,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč