
ZE05-2426SCF | |
|---|---|
DigiKey Part Number | 26-ZE05-2426SCFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZE05-2426SCF |
Description | ZE05-2426SCF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,55261 Kč | 15 526,10 Kč |
| Unit Price without VAT: | 1,55261 Kč |
|---|---|
| Unit Price with VAT: | 1,87866 Kč |



