Adapter Coaxial Connector X.FL Plug, Male Pin To ML51 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X.FLP-ML51.J-PA(F)-ST

DigiKey Part Number
X.FLP-ML51.J-PA(F)-ST-ND
Manufacturer
Manufacturer Product Number
X.FLP-ML51.J-PA(F)-ST
Description
COAX ADAPT X.FL TO ML51
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector X.FL Plug, Male Pin To ML51 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
X.FLP-ML51.J-PA(F)-ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
X.FL Plug, Male Pin
Convert To (Adapter End)
ML51 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Snap-On, Snap-On
Frequency - Max
12 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass, Stainless Steel
Body Finish
Gold, Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-10°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 967,23000 Kč2 967,23 Kč
202 402,00300 Kč48 040,06 Kč
402 287,49575 Kč91 499,83 Kč
602 223,08983 Kč133 385,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 967,23000 Kč
Unit Price with VAT:3 590,34830 Kč