



X.FL-LP-IN.OUT | |
|---|---|
DigiKey Part Number | H122098-ND |
Manufacturer | |
Manufacturer Product Number | X.FL-LP-IN.OUT |
Description | TOOL EXTRACTION FOR X.FL PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Coaxial, RF - X.FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF - X.FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 034,63000 Kč | 3 034,63 Kč |
| 5 | 2 812,68200 Kč | 14 063,41 Kč |
| 10 | 2 722,28600 Kč | 27 222,86 Kč |
| 25 | 2 607,31320 Kč | 65 182,83 Kč |
| Unit Price without VAT: | 3 034,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 671,90230 Kč |

