
X.FL-2LP9-032H1TS-A-(300) | |
|---|---|
DigiKey Part Number | H122533-ND |
Manufacturer | |
Manufacturer Product Number | X.FL-2LP9-032H1TS-A-(300) |
Description | COAX CBL X.FL TO X.FL 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial X.FL to X.FL 0.50mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | X.FL-2LP9-032H1TS-A-(300) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | X.FL to X.FL | |
1st Connector | X.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | X.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 0.50mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,05100 Kč | 490,51 Kč |
| 25 | 45,96880 Kč | 1 149,22 Kč |
| 50 | 43,77240 Kč | 2 188,62 Kč |
| 100 | 41,68310 Kč | 4 168,31 Kč |
| 300 | 38,57193 Kč | 11 571,58 Kč |
| 500 | 37,20678 Kč | 18 603,39 Kč |
| 1 000 | 35,43119 Kč | 35 431,19 Kč |
| 2 500 | 33,21455 Kč | 83 036,38 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


