
WFL2-2LPHF6-04N1TV-A-400 | |
|---|---|
DigiKey Part Number | 26-WFL2-2LPHF6-04N1TV-A-400-ND |
Manufacturer | |
Manufacturer Product Number | WFL2-2LPHF6-04N1TV-A-400 |
Description | COAX CBL W.FL2 TO W.FL2 15.7" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial W.FL2 to W.FL2 0.81mm OD Coaxial Cable 15.75" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | WFL2-2LPHF6-04N1TV-A-400 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 15.75" (400.00mm) |
Packaging Bag | Cable Type 0.81mm OD Coaxial Cable |
Part Status Last Time Buy | Overall Impedance 50 Ohms |
Style W.FL2 to W.FL2 | Frequency - Max 6 GHz |
1st Connector W.FL2 Plug, Right Angle | Color White |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector W.FL2 Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,88860 Kč | 8 488,86 Kč |
| Unit Price without VAT: | 84,88860 Kč |
|---|---|
| Unit Price with VAT: | 102,71521 Kč |

