W.FL2P-ML51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W.FL2P-ML51.J-PA(F)-ST

DigiKey Part Number
H126315-ND
Manufacturer
Manufacturer Product Number
W.FL2P-ML51.J-PA(F)-ST
Description
COAX ADAPT W.FL2 TO ML51
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector W.FL2 Plug, Female Socket To ML51 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
W.FL2P-ML51.J-PA(F)-ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
W.FL2 Plug, Female Socket
Convert To (Adapter End)
ML51 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Snap-On, Snap-On
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass, Stainless Steel
Body Finish
Gold, Nickel
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
10000
Insertion Loss
-
Operating Temperature
-10°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
201 436,05200 Kč28 721,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 436,05200 Kč
Unit Price with VAT:1 737,62292 Kč