W.FL2-R-SMT-1(40) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 9 965
Unit Price: 27,09000 Kč
Datasheet
W.FL2 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W.FL2-R-SMT-1(40)

DigiKey Part Number
W.FL2-R-SMT-1(40)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W.FL2-R-SMT-1(40)
Description
CONN UMC RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
W.FL2 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
20
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes