
W.FL-R-1 | |
|---|---|
DigiKey Part Number | H9172-ND |
Manufacturer | |
Manufacturer Product Number | W.FL-R-1 |
Description | CONN INSPECT ADAPT FOR W.FL PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Inspection Adapter For W.FL Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W.FL-R-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | U.FL (UMCC) | |
Accessory Type | Inspection Adapter | |
For Use With/Related Products | W.FL Plugs | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,71000 Kč | 961,71 Kč |
| 20 | 778,39600 Kč | 15 567,92 Kč |
| 40 | 741,26625 Kč | 29 650,65 Kč |
| 60 | 720,37833 Kč | 43 222,70 Kč |
| 100 | 694,90360 Kč | 69 490,36 Kč |
| 260 | 649,65954 Kč | 168 911,48 Kč |
| Unit Price without VAT: | 961,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,66910 Kč |

