UG-29B/U(40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG-29B/U(40)

DigiKey Part Number
H122942-ND
Manufacturer
Manufacturer Product Number
UG-29B/U(40)
Description
COAX ADAPT N TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
UG-29B/U(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
1000
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1998,90000 Kč998,90 Kč
10849,03000 Kč8 490,30 Kč
25795,88760 Kč19 897,19 Kč
50757,92520 Kč37 896,26 Kč
100721,78720 Kč72 178,72 Kč
250678,79576 Kč169 698,94 Kč
Unit Price without VAT:998,90000 Kč
Unit Price with VAT:1 208,66900 Kč