Parametric Equivalent

U.FL-R-SMT-K(895) | |
|---|---|
DigiKey Part Number | 26-U.FL-R-SMT-K(895)TR-ND - Tape & Reel (TR) 26-U.FL-R-SMT-K(895)CT-ND - Cut Tape (CT) 26-U.FL-R-SMT-K(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U.FL-R-SMT-K(895) |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 90°C |
Mounting Type Surface Mount | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U.FL-R-SMT-K(800) | Hirose Electric Co Ltd | 12 264 | 26-U.FL-R-SMT-K(800)CT-ND | 24,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,79300 Kč | 207,93 Kč |
| 25 | 19,48720 Kč | 487,18 Kč |
| 50 | 18,55300 Kč | 927,65 Kč |
| 100 | 17,66460 Kč | 1 766,46 Kč |
| 250 | 16,55760 Kč | 4 139,40 Kč |
| 500 | 15,76676 Kč | 7 883,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,02810 Kč | 17 028,10 Kč |
| 2 000 | 16,21557 Kč | 32 431,14 Kč |
| 3 000 | 15,75842 Kč | 47 275,26 Kč |
| 5 000 | 15,20095 Kč | 76 004,75 Kč |
| 7 000 | 14,84465 Kč | 103 912,55 Kč |
| 10 000 | 14,47612 Kč | 144 761,20 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |











