
U.FL-LPHF6-068N1T-A-200 | |
|---|---|
DigiKey Part Number | 26-U.FL-LPHF6-068N1T-A-200-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-LPHF6-068N1T-A-200 |
Description | COAX CBL U.FL TO CABLE 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-LPHF6-068N1T-A-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,99000 Kč | 99,99 Kč |
| 10 | 85,04200 Kč | 850,42 Kč |
| 25 | 79,70360 Kč | 1 992,59 Kč |
| 50 | 75,89780 Kč | 3 794,89 Kč |
| 100 | 72,27310 Kč | 7 227,31 Kč |
| 300 | 66,88217 Kč | 20 064,65 Kč |
| 500 | 64,51530 Kč | 32 257,65 Kč |
| 1 000 | 61,43821 Kč | 61 438,21 Kč |
| 2 500 | 57,59566 Kč | 143 989,15 Kč |
| Unit Price without VAT: | 99,99000 Kč |
|---|---|
| Unit Price with VAT: | 120,98790 Kč |


