
U.FL(A)-LP-IN.OUT | |
|---|---|
DigiKey Part Number | 26-U.FL(A)-LP-IN.OUT-ND |
Manufacturer | |
Manufacturer Product Number | U.FL(A)-LP-IN.OUT |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Coaxial, RF Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Coaxial, RF Contacts | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 406,22000 Kč | 4 406,22 Kč |
| Unit Price without VAT: | 4 406,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 331,52620 Kč |





