
U.FL-2LPHF6-088N2T-A-100 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-088N2T-A-100-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-088N2T-A-100 |
Description | COAX CBL U.FL TO U.FL 3.93" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-088N2T-A-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 97,28400 Kč | 972,84 Kč |
| 25 | 91,18160 Kč | 2 279,54 Kč |
| 50 | 86,82260 Kč | 4 341,13 Kč |
| 100 | 82,67750 Kč | 8 267,75 Kč |
| 300 | 76,51110 Kč | 22 953,33 Kč |
| 500 | 73,80378 Kč | 36 901,89 Kč |
| 1 000 | 70,28388 Kč | 70 283,88 Kč |
| 2 500 | 65,88870 Kč | 164 721,75 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |



