
U.FL-2LPHF6-088N1T-A-50 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-088N1T-A-50-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-088N1T-A-50 |
Description | COAX CBL U.FL TO U.FL 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-088N1T-A-50 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 101,00000 Kč | 1 010,00 Kč |
| 25 | 94,65880 Kč | 2 366,47 Kč |
| 50 | 90,14020 Kč | 4 507,01 Kč |
| 100 | 85,83560 Kč | 8 583,56 Kč |
| 300 | 79,43263 Kč | 23 829,79 Kč |
| 500 | 76,62212 Kč | 38 311,06 Kč |
| 1 000 | 72,96784 Kč | 72 967,84 Kč |
| 2 500 | 68,40502 Kč | 171 012,55 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |


