
U.FL-2LPHF6-088N1T-A-1000 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-088N1T-A-1000-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-088N1T-A-1000 |
Description | COAX CBL U.FL TO U.FL 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-088N1T-A-1000 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 39.4" (1.0m) 3.3' |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 131,61500 Kč | 1 316,15 Kč |
| 25 | 123,36760 Kč | 3 084,19 Kč |
| 50 | 117,47120 Kč | 5 873,56 Kč |
| 100 | 111,86470 Kč | 11 186,47 Kč |
| 300 | 103,52293 Kč | 31 056,88 Kč |
| 500 | 99,86060 Kč | 49 930,30 Kč |
| 1 000 | 95,09868 Kč | 95 098,68 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |




