
U.FL-2LPHF6-068N1T-A-150 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-068N1T-A-150-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-068N1T-A-150 |
Description | COAX CBL U.FL TO U.FL 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-068N1T-A-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,70300 Kč | 577,03 Kč |
| 25 | 54,09080 Kč | 1 352,27 Kč |
| 50 | 51,50380 Kč | 2 575,19 Kč |
| 100 | 49,04290 Kč | 4 904,29 Kč |
| 300 | 45,38437 Kč | 13 615,31 Kč |
| 500 | 43,77832 Kč | 21 889,16 Kč |
| 1 000 | 41,68943 Kč | 41 689,43 Kč |
| 2 500 | 39,08156 Kč | 97 703,90 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |




