
U.FL-2LPHF6-066N1-A-700 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-066N1-A-700-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-066N1-A-700 |
Description | COAX CBL U.FL TO U.FL 27.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 27.56" (700.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-066N1-A-700 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 27.56" (700.00mm) |
Packaging Bulk | Cable Type 1.32mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 98,01900 Kč | 980,19 Kč |
| 25 | 91,87880 Kč | 2 296,97 Kč |
| 50 | 87,48600 Kč | 4 374,30 Kč |
| 100 | 83,30960 Kč | 8 330,96 Kč |
| 300 | 77,09627 Kč | 23 128,88 Kč |
| 500 | 74,36820 Kč | 37 184,10 Kč |
| 1 000 | 70,82142 Kč | 70 821,42 Kč |
| 2 500 | 66,39248 Kč | 165 981,20 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

