
U.FL-2LPHF6-066N1-A-60 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-066N1-A-60-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-066N1-A-60 |
Description | COAX CBL U.FL TO U.FL 2.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-066N1-A-60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.362" (60.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,57000 Kč | 103,57 Kč |
| 10 | 88,03100 Kč | 880,31 Kč |
| 25 | 82,50760 Kč | 2 062,69 Kč |
| 50 | 78,56280 Kč | 3 928,14 Kč |
| 100 | 74,80960 Kč | 7 480,96 Kč |
| 300 | 69,23063 Kč | 20 769,19 Kč |
| 500 | 66,78070 Kč | 33 390,35 Kč |
| 1 000 | 63,59521 Kč | 63 595,21 Kč |
| 2 500 | 59,61806 Kč | 149 045,15 Kč |
| Unit Price without VAT: | 103,57000 Kč |
|---|---|
| Unit Price with VAT: | 125,31970 Kč |



