
U.FL-2LPHF6-066N1-A-150 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-066N1-A-150-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-066N1-A-150 |
Description | COAX CBL U.FL TO U.FL 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-066N1-A-150 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 5.906" (150.00mm) |
Packaging Bag | Cable Type 1.32mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 66,62700 Kč | 666,27 Kč |
| 25 | 62,45640 Kč | 1 561,41 Kč |
| 50 | 59,47060 Kč | 2 973,53 Kč |
| 100 | 56,63160 Kč | 5 663,16 Kč |
| 300 | 52,40610 Kč | 15 721,83 Kč |
| 500 | 50,55100 Kč | 25 275,50 Kč |
| 1 000 | 48,13917 Kč | 48 139,17 Kč |
| 2 500 | 45,12848 Kč | 112 821,20 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |


