
U.FL-2LPHF6-04N1TV-A-500 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-04N1TV-A-500-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-04N1TV-A-500 |
Description | COAX CBL U.FL TO U.FL 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 19.69" (500.00mm) |
EDA/CAD Models | U.FL-2LPHF6-04N1TV-A-500 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 19.69" (500.00mm) |
Packaging Bulk | Cable Type 0.81mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color White |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,85860 Kč | 8 185,86 Kč |
| Unit Price without VAT: | 81,85860 Kč |
|---|---|
| Unit Price with VAT: | 99,04891 Kč |

