U.FL-2LP-068N1-A-(500) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 122,42000 Kč
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-2LP-068N1-A-(500)

DigiKey Part Number
H9167-ND
Manufacturer
Manufacturer Product Number
U.FL-2LP-068N1-A-(500)
Description
COAX CBL U.FL TO U.FL 19.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
19.69" (500.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
U.FL (UMCC) Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
415-0087-500Cinch Connectivity Solutions Johnson0J945-ND122,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL U.FL TO U.FL 7.8"
In-Stock: 0
Unit Price:
COAX CBL U.FL TO U.FL 1.9"
In-Stock: 0
Unit Price:
COAX CBL U.FL TO U.FL 3.3'
In-Stock: 0
Unit Price:
COAX CBL U.FL TO U.FL 3.9"
In-Stock: 0
Unit Price: