


TM61P-BT | |
|---|---|
DigiKey Part Number | 26-TM61P-BT-ND |
Manufacturer | |
Manufacturer Product Number | TM61P-BT |
Description | Interconnect Interface |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Boot, Hooded For TM23 Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | TM61P-BT Models |
Category | Part Status Active |
Manufacturer Hirose Electric Co Ltd | Accessory Type Boot, Hooded |
Series | For Use With/Related Products TM23 Series Plug |
Packaging Bag | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 17,36000 Kč | 434,00 Kč |
| 50 | 16,53000 Kč | 826,50 Kč |
| 100 | 15,73960 Kč | 1 573,96 Kč |
| 300 | 14,56480 Kč | 4 369,44 Kč |
| 500 | 14,04868 Kč | 7 024,34 Kč |
| 1 000 | 13,37797 Kč | 13 377,97 Kč |
| 2 500 | 12,54050 Kč | 31 351,25 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |


