
TM4P-66P | |
|---|---|
DigiKey Part Number | H124463-ND |
Manufacturer | |
Manufacturer Product Number | TM4P-66P |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM4P-66P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.528" (13.40mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 500 mA | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 23,06440 Kč | 576,61 Kč |
| 50 | 21,95560 Kč | 1 097,78 Kč |
| 100 | 20,90770 Kč | 2 090,77 Kč |
| 300 | 19,34687 Kč | 5 804,06 Kč |
| 500 | 18,66134 Kč | 9 330,67 Kč |
| 1 000 | 17,77040 Kč | 17 770,40 Kč |
| 2 500 | 16,65830 Kč | 41 645,75 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


