



TM24RSG-5A-88 | |
|---|---|
DigiKey Part Number | H11488-ND |
Manufacturer | |
Manufacturer Product Number | TM24RSG-5A-88 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | TM24RSG-5A-88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,97100 Kč | 999,71 Kč |
| 25 | 93,69320 Kč | 2 342,33 Kč |
| 50 | 89,22060 Kč | 4 461,03 Kč |
| 100 | 84,96000 Kč | 8 496,00 Kč |
| 300 | 78,62280 Kč | 23 586,84 Kč |
| 500 | 75,84100 Kč | 37 920,50 Kč |
| 1 000 | 72,22367 Kč | 72 223,67 Kč |
| 2 500 | 67,70721 Kč | 169 268,02 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |




