
TM23P-8-BT(07) | |
|---|---|
DigiKey Part Number | H11478-ND |
Manufacturer | |
Manufacturer Product Number | TM23P-8-BT(07) |
Description | CONN BOOT HOODED FOR TM23 PLUG |
Customer Reference | |
Detailed Description | Connector Boot, Hooded For TM23 Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | TM23P-8-BT(07) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Boot, Hooded | |
For Use With/Related Products | TM23 Series Plug | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

