Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM21P-88P(18)

DigiKey Part Number
TM21P-88P(18)-ND
Manufacturer
Manufacturer Product Number
TM21P-88P(18)
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
TM21P-88P(18) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Protective Latch Cover
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Current Rating (Amps)
1 A
Voltage Rating
125V
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,42800 Kč94,28 Kč
258,82760 Kč220,69 Kč
508,40760 Kč420,38 Kč
1008,00440 Kč800,44 Kč
2507,50216 Kč1 875,54 Kč
5007,14352 Kč3 571,76 Kč
1 0006,80230 Kč6 802,30 Kč
2 5006,37625 Kč15 940,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč