
TM21P-88P(16) | |
|---|---|
DigiKey Part Number | TM21P-88P(16)-ND |
Manufacturer | |
Manufacturer Product Number | TM21P-88P(16) |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM21P-88P(16) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Protective Latch Cover | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,82760 Kč | 220,69 Kč |
| 50 | 8,40760 Kč | 420,38 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,50216 Kč | 1 875,54 Kč |
| 500 | 7,14352 Kč | 3 571,76 Kč |
| 1 000 | 6,80230 Kč | 6 802,30 Kč |
| 2 500 | 6,37625 Kč | 15 940,62 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


