
TM11RD-5TANA-A-88(40) | |
|---|---|
DigiKey Part Number | TM11RD-5TANA-A-88(40)-ND |
Manufacturer | |
Manufacturer Product Number | TM11RD-5TANA-A-88(40) |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Hirose Electric Co Ltd | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 5 |
Packaging Tray | Shielding Shielded |
Part Status Obsolete | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T | Operating Temperature -25°C ~ 80°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |

