
TM11R-5M2A-88-DIR(70) | |
|---|---|
DigiKey Part Number | 26-TM11R-5M2A-88-DIR(70)TR-ND - Tape & Reel (TR) 26-TM11R-5M2A-88-DIR(70)CT-ND - Cut Tape (CT) 26-TM11R-5M2A-88-DIR(70)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM11R-5M2A-88-DIR(70) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 Kč | 65,41 Kč |
| 10 | 53,24100 Kč | 532,41 Kč |
| 100 | 43,40560 Kč | 4 340,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,71455 Kč | 9 142,91 Kč |
| 400 | 43,53263 Kč | 17 413,05 Kč |
| 600 | 42,30468 Kč | 25 382,81 Kč |
| 1 000 | 40,80784 Kč | 40 807,84 Kč |
| 1 400 | 39,85106 Kč | 55 791,48 Kč |
| 2 000 | 38,86149 Kč | 77 722,98 Kč |
| 5 000 | 36,43134 Kč | 182 156,70 Kč |
| Unit Price without VAT: | 65,41000 Kč |
|---|---|
| Unit Price with VAT: | 79,14610 Kč |




