Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM11R-5L-3232(40)

DigiKey Part Number
26-TM11R-5L-3232(40)-ND
Manufacturer
Manufacturer Product Number
TM11R-5L-3232(40)
Description
CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1304,89000 Kč304,89 Kč
10259,07300 Kč2 590,73 Kč
25242,84600 Kč6 071,15 Kč
52230,61462 Kč11 991,96 Kč
104219,61279 Kč22 839,73 Kč
260205,87246 Kč53 526,84 Kč
520196,05712 Kč101 949,70 Kč
1 040186,71239 Kč194 180,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,89000 Kč
Unit Price with VAT:368,91690 Kč