
TM11R-5C-66(50) | |
|---|---|
DigiKey Part Number | H124439-ND |
Manufacturer | |
Manufacturer Product Number | TM11R-5C-66(50) |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | TM11R-5C-66(50) Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,97100 Kč | 999,71 Kč |
| 25 | 93,69320 Kč | 2 342,33 Kč |
| 60 | 88,07967 Kč | 5 284,78 Kč |
| 120 | 83,87300 Kč | 10 064,76 Kč |
| 300 | 78,62280 Kč | 23 586,84 Kč |
| 540 | 75,43065 Kč | 40 732,55 Kč |
| 1 020 | 72,12298 Kč | 73 565,44 Kč |
| 2 520 | 67,66922 Kč | 170 526,43 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |

