Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM11APA-88P(13)

DigiKey Part Number
TM11APA-88P(13)-ND
Manufacturer
Manufacturer Product Number
TM11APA-88P(13)
Description
CONN MOD PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp
Datasheet
 Datasheet
EDA/CAD Models
TM11APA-88P(13) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
-
Ratings
Cat3
Ingress Protection
-
Termination
Crimp
Length
-
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1052,03300 Kč520,33 Kč
2548,77400 Kč1 219,35 Kč
5046,44340 Kč2 322,17 Kč
10044,22390 Kč4 422,39 Kč
30040,92440 Kč12 277,32 Kč
50039,47582 Kč19 737,91 Kč
1 00037,59209 Kč37 592,09 Kč
2 50035,24027 Kč88 100,68 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč