Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM11AP-88P(21)

DigiKey Part Number
TM11AP-88P(21)-ND
Manufacturer
Manufacturer Product Number
TM11AP-88P(21)
Description
CONN MOD PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp
Datasheet
 Datasheet
EDA/CAD Models
TM11AP-88P(21) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
-
Ratings
Cat3
Ingress Protection
-
Termination
Crimp
Length
1.189" (30.20mm)
Color
Translucent - Clear
Wire Gauge
26-27 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,28600 Kč842,86 Kč
2579,01120 Kč1 975,28 Kč
5075,23580 Kč3 761,79 Kč
10071,64100 Kč7 164,10 Kč
30066,29770 Kč19 889,31 Kč
50063,95150 Kč31 975,75 Kč
1 00060,90092 Kč60 900,92 Kč
2 50057,09230 Kč142 730,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč