



TM11AP-88P(03) | |
|---|---|
DigiKey Part Number | H126302-ND |
Manufacturer | |
Manufacturer Product Number | TM11AP-88P(03) |
Description | CONN MOD PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TM11AP-88P(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.189" (30.20mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,26300 Kč | 1 052,63 Kč |
| 25 | 98,65720 Kč | 2 466,43 Kč |
| 50 | 93,94500 Kč | 4 697,25 Kč |
| 100 | 89,45990 Kč | 8 945,99 Kč |
| 300 | 82,78880 Kč | 24 836,64 Kč |
| 500 | 79,85960 Kč | 39 929,80 Kč |
| 1 000 | 76,05098 Kč | 76 050,98 Kč |
| 2 500 | 71,29501 Kč | 178 237,53 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |

