
TF38-50S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-50S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-50S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-50S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-50S-0.5SV(830) |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.205" (5.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,91253 Kč | 34 912,53 Kč |
| 2 000 | 33,24719 Kč | 66 494,38 Kč |
| 3 000 | 32,31032 Kč | 96 930,96 Kč |
| 5 000 | 31,16792 Kč | 155 839,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 41,63900 Kč | 416,39 Kč |
| 25 | 38,39280 Kč | 959,82 Kč |
| 50 | 36,09980 Kč | 1 804,99 Kč |
| 100 | 33,94750 Kč | 3 394,75 Kč |
| 250 | 31,29708 Kč | 7 824,27 Kč |
| 500 | 29,43248 Kč | 14 716,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 49,11400 Kč | 491,14 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 50 | 45,42700 Kč | 2 271,35 Kč |
| 100 | 43,26430 Kč | 4 326,43 Kč |
| 250 | 37,85604 Kč | 9 464,01 Kč |
| 500 | 36,77464 Kč | 18 387,32 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



