
TF38-40S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-40S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-40S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-40S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-40S-0.5SV(830) |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF38-40S-0.5SV(830) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.205" (5.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 25 | 36,21720 Kč | 905,43 Kč |
| 50 | 34,48300 Kč | 1 724,15 Kč |
| 100 | 32,83670 Kč | 3 283,67 Kč |
| 250 | 30,77888 Kč | 7 694,72 Kč |
| 500 | 29,30942 Kč | 14 654,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,11988 Kč | 31 119,88 Kč |
| 2 000 | 29,63532 Kč | 59 270,64 Kč |
| 3 000 | 28,80023 Kč | 86 400,69 Kč |
| 5 000 | 27,78182 Kč | 138 909,10 Kč |
| 7 000 | 27,13086 Kč | 189 916,02 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |







