
TF38-38S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-38S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-38S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-38S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-38S-0.5SV(830) |
Description | CONN FFC VERT 38POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 38 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.205" (5.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,99885 Kč | 31 998,85 Kč |
| 2 000 | 30,47230 Kč | 60 944,60 Kč |
| 3 000 | 29,61369 Kč | 88 841,07 Kč |
| 5 000 | 28,56652 Kč | 142 832,60 Kč |
| 7 000 | 27,89710 Kč | 195 279,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 39,53500 Kč | 1 976,75 Kč |
| 100 | 37,64520 Kč | 3 764,52 Kč |
| 250 | 35,28672 Kč | 8 821,68 Kč |
| 500 | 33,60226 Kč | 16 801,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 25 | 44,38120 Kč | 1 109,53 Kč |
| 50 | 43,39020 Kč | 2 169,51 Kč |
| 100 | 41,41860 Kč | 4 141,86 Kč |
| 250 | 37,47472 Kč | 9 368,68 Kč |
| 500 | 34,51610 Kč | 17 258,05 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


