24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF38-24S-0.5SV(830)

DigiKey Part Number
26-TF38-24S-0.5SV(830)TR-ND - Tape & Reel (TR)
26-TF38-24S-0.5SV(830)CT-ND - Cut Tape (CT)
26-TF38-24S-0.5SV(830)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF38-24S-0.5SV(830)
Description
CONN FFC VERT 24POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
24
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.205" (5.20mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 106
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,27727 Kč21 277,27 Kč
2 00020,26192 Kč40 523,84 Kč
3 00019,69080 Kč59 072,40 Kč
5 00018,99429 Kč94 971,45 Kč
7 00018,54918 Kč129 844,26 Kč
10 00018,08879 Kč180 887,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,47800 Kč264,78 Kč
2524,81120 Kč620,28 Kč
5023,62700 Kč1 181,35 Kč
10022,49940 Kč2 249,94 Kč
25021,08872 Kč5 272,18 Kč
50020,08164 Kč10 040,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1029,39700 Kč293,97 Kč
2528,15400 Kč703,85 Kč
5027,52840 Kč1 376,42 Kč
10026,27690 Kč2 627,69 Kč
25023,77392 Kč5 943,48 Kč
50021,89714 Kč10 948,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč