



TF38-20S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-20S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-20S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-20S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-20S-0.5SV(830) |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF38-20S-0.5SV(830) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,90281 Kč | 17 902,81 Kč |
| 2 000 | 17,04861 Kč | 34 097,22 Kč |
| 3 000 | 16,56796 Kč | 49 703,88 Kč |
| 5 000 | 15,98188 Kč | 79 909,40 Kč |
| 7 000 | 15,60722 Kč | 109 250,54 Kč |
| 10 000 | 15,21985 Kč | 152 198,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,79700 Kč | 247,97 Kč |
| 25 | 23,23080 Kč | 580,77 Kč |
| 50 | 22,11940 Kč | 1 105,97 Kč |
| 100 | 21,06260 Kč | 2 106,26 Kč |
| 250 | 19,74320 Kč | 4 935,80 Kč |
| 500 | 18,80060 Kč | 9 400,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 27,47000 Kč | 274,70 Kč |
| 25 | 26,31240 Kč | 657,81 Kč |
| 50 | 25,72320 Kč | 1 286,16 Kč |
| 100 | 24,55690 Kč | 2 455,69 Kč |
| 250 | 22,21700 Kč | 5 554,25 Kč |
| 500 | 20,46312 Kč | 10 231,56 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |



