
TF38-16S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-16S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-16S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-16S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-16S-0.5SV(830) |
Description | CONN FFC VERT 16POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.205" (5.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,97814 Kč | 16 978,14 Kč |
| 2 000 | 16,16783 Kč | 32 335,66 Kč |
| 3 000 | 15,71210 Kč | 47 136,30 Kč |
| 5 000 | 15,15627 Kč | 75 781,35 Kč |
| 7 000 | 14,80095 Kč | 103 606,65 Kč |
| 10 000 | 14,43350 Kč | 144 335,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62040 Kč | 490,51 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,78530 Kč | 1 778,53 Kč |
| 250 | 16,67072 Kč | 4 167,68 Kč |
| 500 | 15,87448 Kč | 7 937,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,93000 Kč | 573,25 Kč |
| 50 | 22,43840 Kč | 1 121,92 Kč |
| 100 | 21,46210 Kč | 2 146,21 Kč |
| 250 | 19,51136 Kč | 4 877,84 Kč |
| 500 | 17,56020 Kč | 8 780,10 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


