



TF31-45S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-45S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-45S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-45S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-45S-0.5SH(800) |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,37791 Kč | 112 133,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 48,08500 Kč | 480,85 Kč |
| 25 | 44,31400 Kč | 1 107,85 Kč |
| 50 | 41,67260 Kč | 2 083,63 Kč |
| 100 | 39,18650 Kč | 3 918,65 Kč |
| 250 | 36,12832 Kč | 9 032,08 Kč |
| 500 | 33,97602 Kč | 16 988,01 Kč |
| 1 000 | 31,95224 Kč | 31 952,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 56,31700 Kč | 563,17 Kč |
| 25 | 53,35160 Kč | 1 333,79 Kč |
| 50 | 52,10860 Kč | 2 605,43 Kč |
| 100 | 49,62670 Kč | 4 962,67 Kč |
| 250 | 43,42304 Kč | 10 855,76 Kč |
| 500 | 42,18246 Kč | 21 091,23 Kč |
| 1 000 | 35,97923 Kč | 35 979,23 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

