



TF31-40S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-40S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-40S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-40S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-40S-0.5SH(800) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-40S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,75526 Kč | 95 265,78 Kč |
| 6 000 | 30,24134 Kč | 181 448,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 47,51000 Kč | 475,10 Kč |
| 25 | 44,51640 Kč | 1 112,91 Kč |
| 50 | 42,39040 Kč | 2 119,52 Kč |
| 100 | 40,36760 Kč | 4 036,76 Kč |
| 250 | 37,83864 Kč | 9 459,66 Kč |
| 500 | 36,03212 Kč | 18 016,06 Kč |
| 1 000 | 35,42715 Kč | 35 427,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 10 | 53,08800 Kč | 530,88 Kč |
| 25 | 50,28440 Kč | 1 257,11 Kč |
| 50 | 49,11380 Kč | 2 455,69 Kč |
| 100 | 46,77310 Kč | 4 677,31 Kč |
| 250 | 40,92624 Kč | 10 231,56 Kč |
| 500 | 39,75714 Kč | 19 878,57 Kč |
| 1 000 | 33,91050 Kč | 33 910,50 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |


_tmb.jpg)








