
TF31-36S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-36S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-36S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-36S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-36S-0.5SH(800) |
Description | CONN FFC BOTTOM 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,15438 Kč | 84 463,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 10 | 44,41600 Kč | 444,16 Kč |
| 25 | 40,94640 Kč | 1 023,66 Kč |
| 50 | 38,50040 Kč | 1 925,02 Kč |
| 100 | 36,20180 Kč | 3 620,18 Kč |
| 250 | 33,37688 Kč | 8 344,22 Kč |
| 500 | 31,38808 Kč | 15 694,04 Kč |
| 1 000 | 29,51842 Kč | 29 518,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 51,63600 Kč | 516,36 Kč |
| 25 | 48,91160 Kč | 1 222,79 Kč |
| 50 | 47,77080 Kč | 2 388,54 Kč |
| 100 | 45,49750 Kč | 4 549,75 Kč |
| 250 | 39,81060 Kč | 9 952,65 Kč |
| 500 | 38,67306 Kč | 19 336,53 Kč |
| 1 000 | 32,98577 Kč | 32 985,77 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |

